CPF-A-NEOHM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CPF-A-NEOHM
0402 PKG Chip Resistor

CPF-A-0402B57K6E

DigiKey Part Number
1712-CPF-A-0402B57K6ETR-ND - Tape & Reel (TR)
1712-CPF-A-0402B57K6ECT-ND - Cut Tape (CT)
1712-CPF-A-0402B57K6EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF-A-0402B57K6E
Description
RES SMD 57.6KOHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
57.6 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF-A-0402B57K6E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,700
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.64000$1.64
10$1.37100$13.71
25$1.27440$31.86
50$1.20380$60.19
100$1.13720$113.72
250$1.05660$264.15
500$1.00142$500.71
1,000$0.95149$951.49
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.88792$4,439.60
10,000$0.85207$8,520.70
15,000$0.83307$12,496.05
25,000$0.81110$20,277.50
35,000$0.79775$27,921.25
50,000$0.78451$39,225.50
60,000$0.77809$46,685.40
Manufacturers Standard Package