


CPF-A-0402B56KE | |
---|---|
DigiKey Part Number | 1712-CPF-A-0402B56KETR-ND - Tape & Reel (TR) 1712-CPF-A-0402B56KECT-ND - Cut Tape (CT) 1712-CPF-A-0402B56KEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0402B56KE |
Description | RES SMD 56K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 56 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0402B56KE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.53500 | $15.35 |
25 | $1.42200 | $35.55 |
50 | $1.34160 | $67.08 |
100 | $1.26780 | $126.78 |
250 | $1.17876 | $294.69 |
500 | $1.11752 | $558.76 |
1,000 | $1.06209 | $1,062.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.88357 | $4,417.85 |