


CPF-A-0402B2K49E | |
---|---|
DigiKey Part Number | 1712-CPF-A-0402B2K49ETR-ND - Tape & Reel (TR) 1712-CPF-A-0402B2K49ECT-ND - Cut Tape (CT) 1712-CPF-A-0402B2K49EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0402B2K49E |
Description | RES SMD 2.49KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.49 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0402B2K49E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.65000 | $1.65 |
10 | $1.37500 | $13.75 |
25 | $1.27440 | $31.86 |
50 | $1.20360 | $60.18 |
100 | $1.11540 | $111.54 |
250 | $1.05700 | $264.25 |
500 | $1.00184 | $500.92 |
1,000 | $0.95178 | $951.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.87725 | $4,386.25 |
10,000 | $0.82812 | $8,281.20 |
15,000 | $0.82491 | $12,373.65 |
25,000 | $0.82125 | $20,531.25 |
35,000 | $0.81906 | $28,667.10 |
50,000 | $0.80804 | $40,402.00 |
60,000 | $0.80146 | $48,087.60 |