


CPF-A-0402B2K2E | |
|---|---|
DigiKey Part Number | 1712-CPF-A-0402B2K2ETR-ND - Tape & Reel (TR) 1712-CPF-A-0402B2K2ECT-ND - Cut Tape (CT) 1712-CPF-A-0402B2K2EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0402B2K2E |
Description | RES SMD 2.2K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0402B2K2E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $1.43900 | $14.39 |
| 25 | $1.33200 | $33.30 |
| 50 | $1.25780 | $62.89 |
| 100 | $1.18880 | $118.88 |
| 250 | $1.10432 | $276.08 |
| 500 | $1.04676 | $523.38 |
| 1,000 | $0.99455 | $994.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.89279 | $4,463.95 |
| 10,000 | $0.85680 | $8,568.00 |
| 15,000 | $0.83775 | $12,566.25 |
| 25,000 | $0.81571 | $20,392.75 |
| 35,000 | $0.80232 | $28,081.20 |
| 50,000 | $0.78904 | $39,452.00 |

