0402 PKG Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 PKG Chip Resistor
CPF-A-NEOHM

CPF-A-0402B499RE

DigiKey Part Number
1712-CPF-A-0402B499RETR-ND - Tape & Reel (TR)
1712-CPF-A-0402B499RECT-ND - Cut Tape (CT)
1712-CPF-A-0402B499REDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF-A-0402B499RE
Description
RES SMD 499 OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
499 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF-A-0402B499RE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,618
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.81000$1.81
10$1.49400$14.94
25$1.38920$34.73
50$1.31040$65.52
100$1.23820$123.82
250$1.15084$287.71
500$1.09124$545.62
1,000$1.03697$1,036.97
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.88792$4,439.60
10,000$0.85207$8,520.70
15,000$0.83307$12,496.05
25,000$0.81110$20,277.50
35,000$0.79775$27,921.25
50,000$0.78451$39,225.50
60,000$0.77809$46,685.40
Manufacturers Standard Package