
CPF-A-0402B1K0E1 | |
---|---|
DigiKey Part Number | 1712-CPF-A-0402B1K0E1TR-ND - Tape & Reel (TR) 1712-CPF-A-0402B1K0E1CT-ND - Cut Tape (CT) 1712-CPF-A-0402B1K0E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0402B1K0E1 |
Description | RES SMD 1K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0402B1K0E1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.06000 | $2.06 |
10 | $1.72000 | $17.20 |
25 | $1.60040 | $40.01 |
50 | $1.50980 | $75.49 |
100 | $1.42660 | $142.66 |
250 | $1.32632 | $331.58 |
500 | $1.25802 | $629.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.26262 | $1,262.62 |
2,000 | $1.00863 | $2,017.26 |
3,000 | $1.00337 | $3,010.11 |