0402 PKG Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF-A-0402B16K9E1

DigiKey Part Number
1712-CPF-A-0402B16K9E1TR-ND - Tape & Reel (TR)
1712-CPF-A-0402B16K9E1CT-ND - Cut Tape (CT)
1712-CPF-A-0402B16K9E1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF-A-0402B16K9E1
Description
RES SMD 16.9KOHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16.9 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF-A-0402B16K9E1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 330
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.39000$2.39
10$2.00000$20.00
25$1.85040$46.26
50$1.74840$87.42
100$1.65300$165.30
250$1.53740$384.35
500$1.45854$729.27
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.27983$1,279.83
2,000$1.22015$2,440.30
3,000$1.18826$3,564.78
5,000$1.15106$5,755.30
7,000$1.12832$7,898.24
10,000$1.10567$11,056.70
12,000$1.09465$13,135.80
24,000$1.05602$25,344.48
25,000$1.05391$26,347.75
Manufacturers Standard Package