


CPF-A-0402B100RE | |
|---|---|
DigiKey Part Number | 1712-CPF-A-0402B100RETR-ND - Tape & Reel (TR) 1712-CPF-A-0402B100RECT-ND - Cut Tape (CT) 1712-CPF-A-0402B100REDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0402B100RE |
Description | RES SMD 100 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0402B100RE Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPF-A-0402B100RE1 | TE Connectivity Passive Product | 3,795 | 1712-CPF-A-0402B100RE1CT-ND | $2.38000 | Parametric Equivalent |
| RQ73C1E100RBTDF | TE Connectivity Passive Product | 761 | 1712-RQ73C1E100RBTDFCT-ND | $6.91000 | Parametric Equivalent |
| AT0402BRD07100RL | YAGEO | 100,000 | YAG4130CT-ND | $1.64000 | Parametric Equivalent |
| RP0402BRD07100RL | YAGEO | 11,927 | 13-RP0402BRD07100RLCT-ND | $1.15000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $1.49600 | $14.96 |
| 25 | $1.39120 | $34.78 |
| 50 | $1.31220 | $65.61 |
| 100 | $1.23980 | $123.98 |
| 250 | $1.15232 | $288.08 |
| 500 | $1.09248 | $546.24 |
| 1,000 | $1.03788 | $1,037.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.88906 | $4,445.30 |

