
CJT8010RJJ | |
---|---|
DigiKey Part Number | CJT8010RJJ-ND |
Manufacturer | |
Manufacturer Product Number | CJT8010RJJ |
Description | RES CHAS MNT 10 OHM 5% 80W |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 80W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance | 10 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 80W | |
Composition | Wirewound | |
Temperature Coefficient | ±440ppm/°C | |
Operating Temperature | - | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 5.512" L x 1.575" W (140.00mm x 40.00mm) | |
Height - Seated (Max) | 0.787" (20.00mm) | |
Lead Style | Wire Leads | |
Package / Case | Rectangular Case | |
Failure Rate | - | |
Base Product Number |