
CJP800J100RJ | |
|---|---|
DigiKey Part Number | 1712-CJP800J100RJ-ND |
Manufacturer | |
Manufacturer Product Number | CJP800J100RJ |
Description | CJP 800W 100R 5% LEAD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 800W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -25°C ~ 250°C |
Series | Coating, Housing Type Aluminum |
Packaging Box | Mounting Feature Flanges |
Part Status Active | Size / Dimension 15.748" L x 2.362" W (400.00mm x 60.00mm) |
Resistance 100 Ohms | Height - Seated (Max) 1.220" (31.00mm) |
Tolerance ±5% | Lead Style Wire Leads |
Power (Watts) 800W | Package / Case Rectangular, Wire Leads |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $810.15000 | $810.15 |
| 10 | $603.49100 | $6,034.91 |
| 25 | $547.73600 | $13,693.40 |
| 50 | $512.87040 | $25,643.52 |
| 100 | $483.25980 | $48,325.98 |


