
CJP60JR47J | |
---|---|
DigiKey Part Number | 1712-CJP60JR47J-ND |
Manufacturer | |
Manufacturer Product Number | CJP60JR47J |
Description | CJP 60W R47 5% LEAD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±5% 60W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 470 mOhms | |
Tolerance | ±5% | |
Power (Watts) | 60W | |
Composition | Wirewound | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -25°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 4.528" L x 1.575" W (115.00mm x 40.00mm) | |
Height - Seated (Max) | 0.827" (21.00mm) | |
Lead Style | Wire Leads | |
Package / Case | Rectangular, Wire Leads | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $215.62000 | $215.62 |
10 | $153.69300 | $1,536.93 |
25 | $136.96600 | $3,424.15 |
50 | $126.50360 | $6,325.18 |
100 | $117.61440 | $11,761.44 |
250 | $107.88500 | $26,971.25 |
500 | $101.80194 | $50,900.97 |