
CJP600J8R2J | |
|---|---|
DigiKey Part Number | 1712-CJP600J8R2J-ND |
Manufacturer | |
Manufacturer Product Number | CJP600J8R2J |
Description | CJP 600W 8R2 5% LEAD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8.2 Ohms ±5% 600W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -25°C ~ 250°C |
Series | Coating, Housing Type Aluminum |
Packaging Box | Mounting Feature Flanges |
Part Status Active | Size / Dimension 13.189" L x 2.362" W (335.00mm x 60.00mm) |
Resistance 8.2 Ohms | Height - Seated (Max) 1.220" (31.00mm) |
Tolerance ±5% | Lead Style Wire Leads |
Power (Watts) 600W | Package / Case Rectangular, Wire Leads |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $529.63700 | $5,296.37 |

