
CJP600J5R6J | |
---|---|
DigiKey Part Number | 1712-CJP600J5R6J-ND |
Manufacturer | |
Manufacturer Product Number | CJP600J5R6J |
Description | CJP 600W 5R6 5% LEAD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5.6 Ohms ±5% 600W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 5.6 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 600W | |
Composition | Wirewound | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -25°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 13.189" L x 2.362" W (335.00mm x 60.00mm) | |
Height - Seated (Max) | 1.220" (31.00mm) | |
Lead Style | Wire Leads | |
Package / Case | Rectangular, Wire Leads | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $646.46000 | $646.46 |
10 | $507.73300 | $5,077.33 |
25 | $459.76720 | $11,494.18 |
50 | $429.76640 | $21,488.32 |
100 | $404.29330 | $40,429.33 |