CJPXXXXXXXXRJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CJP100J1R0J

DigiKey Part Number
1712-CJP100J1R0J-ND
Manufacturer
Manufacturer Product Number
CJP100J1R0J
Description
CJP 100W 1R0 5% LEAD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 Ohms ±5% 100W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
1 Ohms
Tolerance
±5%
Power (Watts)
100W
Composition
Wirewound
Temperature Coefficient
±200ppm/°C
Operating Temperature
-25°C ~ 250°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
6.496" L x 1.575" W (165.00mm x 40.00mm)
Height - Seated (Max)
0.827" (21.00mm)
Lead Style
Wire Leads
Package / Case
Rectangular, Wire Leads
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$293.87000$293.87
10$211.63900$2,116.39
25$189.42440$4,735.61
50$175.52500$8,776.25
100$163.71910$16,371.91
250$151.89760$37,974.40
500$142.72032$71,360.16
Manufacturers Standard Package