
CJP100J10RJ | |
---|---|
DigiKey Part Number | 1712-CJP100J10RJ-ND |
Manufacturer | |
Manufacturer Product Number | CJP100J10RJ |
Description | CJP 100W 10R 5% LEAD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 100W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 10 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 100W | |
Composition | Wirewound | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -25°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 6.496" L x 1.575" W (165.00mm x 40.00mm) | |
Height - Seated (Max) | 0.827" (21.00mm) | |
Lead Style | Wire Leads | |
Package / Case | Rectangular, Wire Leads | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $293.87000 | $293.87 |
10 | $211.63900 | $2,116.39 |
25 | $189.42440 | $4,735.61 |
50 | $175.52500 | $8,776.25 |
100 | $163.71910 | $16,371.91 |
250 | $151.89760 | $37,974.40 |
500 | $142.72032 | $71,360.16 |