
CFR50J470K | |
---|---|
DigiKey Part Number | 1712-CFR50J470KCT-ND - Cut Tape (CT) 1712-CFR50J470KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR50J470K |
Description | RES 470K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR50J470K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | 0/ -700ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.118" Dia x 0.354" L (3.00mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.53400 | $5.34 |
25 | $0.44680 | $11.17 |
50 | $0.39240 | $19.62 |
100 | $0.34570 | $34.57 |
250 | $0.29460 | $73.65 |
500 | $0.26276 | $131.38 |
1,000 | $0.23541 | $235.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.20024 | $600.72 |
6,000 | $0.18230 | $1,093.80 |
9,000 | $0.17307 | $1,557.63 |
15,000 | $0.16263 | $2,439.45 |
21,000 | $0.15641 | $3,284.61 |
30,000 | $0.15033 | $4,509.90 |
36,000 | $0.14741 | $5,306.76 |
72,000 | $0.13740 | $9,892.80 |
75,000 | $0.13686 | $10,264.50 |