22 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR50J22K

DigiKey Part Number
1712-CFR50J22KCT-ND - Cut Tape (CT)
1712-CFR50J22KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CFR50J22K
Description
RES 22K OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFR50J22K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
0/ -450ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.118" Dia x 0.354" L (3.00mm x 9.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,491
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.55900$5.59
25$0.46680$11.67
50$0.41100$20.55
100$0.36260$36.26
250$0.30912$77.28
500$0.27558$137.79
1,000$0.24689$246.89
Tape & Box (TB)
QuantityUnit PriceExt Price
3,000$0.21011$630.33
6,000$0.19130$1,147.80
9,000$0.18164$1,634.76
15,000$0.17071$2,560.65
21,000$0.16419$3,447.99
30,000$0.15782$4,734.60
Manufacturers Standard Package