
CFR50J22K | |
|---|---|
DigiKey Part Number | 1712-CFR50J22KCT-ND - Cut Tape (CT) 1712-CFR50J22KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR50J22K |
Description | RES 22K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR50J22K Models |
Category | Composition |
Mfr | Temperature Coefficient 0/ -450ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.118" Dia x 0.354" L (3.00mm x 9.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.55900 | $5.59 |
| 25 | $0.46680 | $11.67 |
| 50 | $0.41100 | $20.55 |
| 100 | $0.36260 | $36.26 |
| 250 | $0.30912 | $77.28 |
| 500 | $0.27558 | $137.79 |
| 1,000 | $0.24689 | $246.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.21011 | $630.33 |
| 6,000 | $0.19130 | $1,147.80 |
| 9,000 | $0.18164 | $1,634.76 |
| 15,000 | $0.17071 | $2,560.65 |
| 21,000 | $0.16419 | $3,447.99 |
| 30,000 | $0.15782 | $4,734.60 |

