
CFR200J330R | |
---|---|
DigiKey Part Number | 1712-CFR200J330RCT-ND - Cut Tape (CT) 1712-CFR200J330RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR200J330R |
Description | RES 330 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±5% 2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR200J330R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | 0/ -450ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.630" L (5.50mm x 16.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.47000 | $2.47 |
10 | $1.58100 | $15.81 |
25 | $1.33360 | $33.34 |
50 | $1.18040 | $59.02 |
100 | $1.04960 | $104.96 |
250 | $0.90520 | $226.30 |
500 | $0.81480 | $407.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.73800 | $738.00 |
2,000 | $0.67276 | $1,345.52 |
3,000 | $0.63919 | $1,917.57 |
5,000 | $0.60123 | $3,006.15 |
7,000 | $0.57862 | $4,050.34 |
10,000 | $0.55651 | $5,565.10 |
12,000 | $0.54591 | $6,550.92 |
24,000 | $0.50951 | $12,228.24 |
25,000 | $0.50754 | $12,688.50 |