1 MOhms ±5% 0.333W, 1/3W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR25J1M0

DigiKey Part Number
1712-CFR25J1M0CT-ND - Cut Tape (CT)
1712-CFR25J1M0TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CFR25J1M0
Description
RES 1M OHM 5% 1/3W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 MOhms ±5% 0.333W, 1/3W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFR25J1M0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
0/ -700ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.098" Dia x 0.268" L (2.50mm x 6.80mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,140
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.41900$4.19
25$0.34840$8.71
50$0.30580$15.29
100$0.26970$26.97
250$0.22920$57.30
500$0.20372$101.86
1,000$0.18202$182.02
Tape & Box (TB)
QuantityUnit PriceExt Price
4,000$0.14799$591.96
8,000$0.13468$1,077.44
12,000$0.12784$1,534.08
20,000$0.12011$2,402.20
28,000$0.11550$3,234.00
40,000$0.11099$4,439.60
Manufacturers Standard Package