
CFR25J15K | |
---|---|
DigiKey Part Number | 1712-CFR25J15KCT-ND - Cut Tape (CT) 1712-CFR25J15KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR25J15K |
Description | RES 15K OHM 5% 1/3W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±5% 0.333W, 1/3W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR25J15K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | 0/ -450ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.268" L (2.50mm x 6.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.38700 | $3.87 |
25 | $0.32600 | $8.15 |
50 | $0.28640 | $14.32 |
100 | $0.25190 | $25.19 |
250 | $0.21372 | $53.43 |
500 | $0.19000 | $95.00 |
1,000 | $0.16974 | $169.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.13791 | $551.64 |
8,000 | $0.12545 | $1,003.60 |
12,000 | $0.11906 | $1,428.72 |
20,000 | $0.11181 | $2,236.20 |
28,000 | $0.10750 | $3,010.00 |
40,000 | $0.10328 | $4,131.20 |
48,000 | $0.10126 | $4,860.48 |
96,000 | $0.09431 | $9,053.76 |
100,000 | $0.09394 | $9,394.00 |