1K-1to5%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR25J150R

DigiKey Part Number
1712-CFR25J150RCT-ND - Cut Tape (CT)
1712-CFR25J150RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CFR25J150R
Description
RES 150 OHM 5% 1/3W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
150 Ohms ±5% 0.333W, 1/3W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFR25J150R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
0/ -450ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.098" Dia x 0.268" L (2.50mm x 6.80mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,950
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.38700$3.87
25$0.32600$8.15
50$0.28640$14.32
100$0.25190$25.19
250$0.21372$53.43
500$0.19000$95.00
1,000$0.16974$169.74
Tape & Box (TB)
QuantityUnit PriceExt Price
4,000$0.13791$551.64
8,000$0.12545$1,003.60
12,000$0.11906$1,428.72
20,000$0.11181$2,236.20
28,000$0.10750$3,010.00
40,000$0.10328$4,131.20
48,000$0.10126$4,860.48
96,000$0.09431$9,053.76
100,000$0.09394$9,394.00
Manufacturers Standard Package