
CFR200J470R | |
|---|---|
DigiKey Part Number | A105910CT-ND - Cut Tape (CT) A105910TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR200J470R |
Description | RES 470 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR200J470R Models |
Category | Composition |
Mfr | Temperature Coefficient 0/ -450ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.217" Dia x 0.630" L (5.50mm x 16.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $1.69400 | $16.94 |
| 25 | $1.43040 | $35.76 |
| 50 | $1.26440 | $63.22 |
| 100 | $1.12470 | $112.47 |
| 250 | $0.97048 | $242.62 |
| 500 | $0.87410 | $437.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.79206 | $792.06 |
| 2,000 | $0.72230 | $1,444.60 |
| 3,000 | $0.68647 | $2,059.41 |
| 5,000 | $0.64591 | $3,229.55 |
| 7,000 | $0.62175 | $4,352.25 |
| 10,000 | $0.59813 | $5,981.30 |

