
CFR16J4K7 | |
|---|---|
DigiKey Part Number | A105934CT-ND - Cut Tape (CT) A105934TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR16J4K7 |
Description | RES 4.7K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR16J4K7 Models |
Category | Composition |
Mfr | Temperature Coefficient 0/ -450ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.073" Dia x 0.138" L (1.85mm x 3.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.37800 | $3.78 |
| 25 | $0.31560 | $7.89 |
| 50 | $0.27620 | $13.81 |
| 100 | $0.24250 | $24.25 |
| 250 | $0.20588 | $51.47 |
| 500 | $0.18284 | $91.42 |
| 1,000 | $0.16336 | $163.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.12842 | $642.10 |
| 10,000 | $0.11699 | $1,169.90 |
| 15,000 | $0.11112 | $1,666.80 |
| 25,000 | $0.10447 | $2,611.75 |
| 35,000 | $0.10051 | $3,517.85 |
| 50,000 | $0.09663 | $4,831.50 |

