1.5 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR16J1K5

DigiKey Part Number
1712-CFR16J1K5CT-ND - Cut Tape (CT)
1712-CFR16J1K5TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CFR16J1K5
Description
RES 1.5K OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFR16J1K5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
0/ -450ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.073" Dia x 0.138" L (1.85mm x 3.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,555
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.37800$3.78
25$0.31560$7.89
50$0.27620$13.81
100$0.24250$24.25
250$0.20588$51.47
500$0.18284$91.42
1,000$0.16336$163.36
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.12842$642.10
10,000$0.11699$1,169.90
15,000$0.11112$1,666.80
25,000$0.10447$2,611.75
35,000$0.10051$3,517.85
50,000$0.09663$4,831.50
Manufacturers Standard Package