
CFR100J1M0 | |
|---|---|
DigiKey Part Number | 1712-CFR100J1M0CT-ND - Cut Tape (CT) 1712-CFR100J1M0TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR100J1M0 |
Description | RES 1M OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±5% 1W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR100J1M0 Models |
Category | Composition |
Mfr | Temperature Coefficient 0/ -700ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.197" Dia x 0.472" L (5.00mm x 12.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $1.14300 | $11.43 |
| 25 | $0.96360 | $24.09 |
| 50 | $0.85180 | $42.59 |
| 100 | $0.75390 | $75.39 |
| 250 | $0.64784 | $161.96 |
| 500 | $0.58126 | $290.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.52461 | $524.61 |
| 2,000 | $0.47648 | $952.96 |
| 3,000 | $0.45172 | $1,355.16 |
| 5,000 | $0.42369 | $2,118.45 |
| 7,000 | $0.40699 | $2,848.93 |
| 10,000 | $0.39067 | $3,906.70 |

