
CFR100J1K0 | |
|---|---|
DigiKey Part Number | A106011CT-ND - Cut Tape (CT) A106011TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR100J1K0 |
Description | RES 1K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 1W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR100J1K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | 0/ -450ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.472" L (5.00mm x 12.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $1.14300 | $11.43 |
| 25 | $0.96360 | $24.09 |
| 50 | $0.85180 | $42.59 |
| 100 | $0.75390 | $75.39 |
| 250 | $0.64784 | $161.96 |
| 500 | $0.58126 | $290.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.50932 | $509.32 |
| 2,000 | $0.46259 | $925.18 |
| 3,000 | $0.43853 | $1,315.59 |
| 5,000 | $0.41135 | $2,056.75 |
| 7,000 | $0.39514 | $2,765.98 |
| 10,000 | $0.37929 | $3,792.90 |











