680k Ohm CBT Neohm 5% Axial Bn
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBT50J680K

DigiKey Part Number
CBT50J680K-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CBT50J680K
Description
RES 680K OHM 5% 1/2W AXIAL
Customer Reference
Detailed Description
680 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Pulse Withstanding Carbon Composition
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Pulse Withstanding
Temperature Coefficient
-600/ +200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.142" Dia x 0.374" L (3.60mm x 9.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.