cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR200G1K0

DigiKey Part Number
CFR200G1K0-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CFR200G1K0
Description
RES 1K OHM 2% 2W AXIAL
Customer Reference
Detailed Description
1 kOhms ±2% 2W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFR200G1K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
0/ -450ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.217" Dia x 0.630" L (5.50mm x 16.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.