
BMC2CY1200AN | |
---|---|
DigiKey Part Number | 1712-BMC2CY1200ANTR-ND - Tape & Reel (TR) 1712-BMC2CY1200ANCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BMC2CY1200AN |
Description | FERRITE BEAD 1.2 KOHM 1204 1LN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 1204 (3210 Metric) 350mA 350mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1.2 kOhms @ 100 MHz | |
Current Rating (Max) | 350mA | |
DC Resistance (DCR) (Max) | 350mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1204 (3210 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $1.09200 | $10.92 |
100 | $0.84660 | $84.66 |
1,000 | $0.65713 | $657.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.55624 | $1,668.72 |
6,000 | $0.52448 | $3,146.88 |
9,000 | $0.50676 | $4,560.84 |
15,000 | $0.48529 | $7,279.35 |
21,000 | $0.47166 | $9,904.86 |
30,000 | $0.45765 | $13,729.50 |
75,000 | $0.42356 | $31,767.00 |
150,000 | $0.41178 | $61,767.00 |