
BMC2CY1000AN | |
---|---|
DigiKey Part Number | 1712-BMC2CY1000ANTR-ND - Tape & Reel (TR) 1712-BMC2CY1000ANCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BMC2CY1000AN |
Description | FERRITE BEAD 1 KOHM 1204 1LN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 1204 (3210 Metric) 350mA 350mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 350mA | |
DC Resistance (DCR) (Max) | 350mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1204 (3210 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $1.03500 | $10.35 |
100 | $0.80140 | $80.14 |
1,000 | $0.62239 | $622.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.52583 | $1,577.49 |
6,000 | $0.49579 | $2,974.74 |
9,000 | $0.47904 | $4,311.36 |
15,000 | $0.45875 | $6,881.25 |
21,000 | $0.44587 | $9,363.27 |
30,000 | $0.43261 | $12,978.30 |
75,000 | $0.40039 | $30,029.25 |
150,000 | $0.38684 | $58,026.00 |