
BMC2CY0070AN | |
---|---|
DigiKey Part Number | 1712-BMC2CY0070ANTR-ND - Tape & Reel (TR) 1712-BMC2CY0070ANCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BMC2CY0070AN |
Description | FERRITE BEAD 70 OHM 1204 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 70 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1204 (3210 Metric) 500mA 150mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 70 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 150mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1204 (3210 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.96900 | $9.69 |
100 | $0.75210 | $75.21 |
1,000 | $0.58405 | $584.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.49244 | $1,477.32 |
6,000 | $0.46431 | $2,785.86 |
9,000 | $0.44861 | $4,037.49 |
15,000 | $0.42961 | $6,444.15 |
21,000 | $0.41754 | $8,768.34 |
30,000 | $0.40513 | $12,153.90 |
75,000 | $0.37494 | $28,120.50 |
150,000 | $0.35964 | $53,946.00 |