
BMC2AY0030AN | |
---|---|
DigiKey Part Number | 1712-BMC2AY0030ANTR-ND - Tape & Reel (TR) 1712-BMC2AY0030ANCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BMC2AY0030AN |
Description | FERRITE BEAD 30 OHM 0805 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 300mA 100mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 30 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 100mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.59100 | $5.91 |
100 | $0.48610 | $48.61 |
1,000 | $0.39955 | $399.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.35515 | $1,420.60 |
8,000 | $0.33486 | $2,678.88 |
12,000 | $0.32353 | $3,882.36 |
20,000 | $0.30983 | $6,196.60 |
28,000 | $0.30112 | $8,431.36 |
40,000 | $0.29217 | $11,686.80 |
100,000 | $0.27039 | $27,039.00 |
200,000 | $0.25700 | $51,400.00 |