
BMC1JY0400AN | |
---|---|
DigiKey Part Number | 1712-BMC1JY0400ANTR-ND - Tape & Reel (TR) 1712-BMC1JY0400ANCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BMC1JY0400AN |
Description | FERRITE BEAD 400 OHM 0603 1LN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 400 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 400mA 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BMC1JY0400AN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 400 Ohms @ 100 MHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.51000 | $5.10 |
100 | $0.39760 | $39.76 |
1,000 | $0.30911 | $309.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.24902 | $996.08 |
8,000 | $0.23478 | $1,878.24 |
12,000 | $0.22684 | $2,722.08 |
20,000 | $0.21722 | $4,344.40 |
28,000 | $0.21111 | $5,911.08 |
40,000 | $0.20483 | $8,193.20 |
100,000 | $0.18955 | $18,955.00 |
200,000 | $0.17877 | $35,754.00 |
400,000 | $0.17318 | $69,272.00 |