
BMC1HY0060AN | |
---|---|
DigiKey Part Number | 1712-BMC1HY0060ANTR-ND - Tape & Reel (TR) 1712-BMC1HY0060ANCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BMC1HY0060AN |
Description | FERRITE BEAD 60 OHM 0201 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 300mA 350mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 60 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 350mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.013" (0.33mm) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.70600 | $7.06 |
100 | $0.58380 | $58.38 |
1,000 | $0.47985 | $479.85 |
5,000 | $0.41851 | $2,092.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.38129 | $5,719.35 |
30,000 | $0.35955 | $10,786.50 |
45,000 | $0.34743 | $15,634.35 |
75,000 | $0.33275 | $24,956.25 |
105,000 | $0.32343 | $33,960.15 |
150,000 | $0.31499 | $47,248.50 |