
BMC1EY0060AN | |
|---|---|
DigiKey Part Number | 1712-BMC1EY0060ANTR-ND - Tape & Reel (TR) 1712-BMC1EY0060ANCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BMC1EY0060AN |
Description | FERRITE BEAD 60 OHM 0402 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 200mA 400mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 200mA |
Manufacturer TE Connectivity Passive Product | DC Resistance (DCR) (Max) 400mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.024" (0.60mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance @ Frequency 60 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.21439 | $2,143.90 |
| 20,000 | $0.20215 | $4,043.00 |

