
9-2176091-0 | |
---|---|
DigiKey Part Number | A110515TR-ND - Tape & Reel (TR) A110515CT-ND - Cut Tape (CT) A110515DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9-2176091-0 |
Description | RES SMD 511 OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 511 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 9-2176091-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.46000 | $2.46 |
10 | $2.03600 | $20.36 |
25 | $1.89200 | $47.30 |
50 | $1.78680 | $89.34 |
100 | $1.68820 | $168.82 |
250 | $1.57060 | $392.65 |
500 | $1.49014 | $745.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.51665 | $1,516.65 |
2,000 | $1.44686 | $2,893.72 |
3,000 | $1.40956 | $4,228.68 |
5,000 | $1.36610 | $6,830.50 |
7,000 | $1.33955 | $9,376.85 |
10,000 | $1.31312 | $13,131.20 |
12,000 | $1.30027 | $15,603.24 |
24,000 | $1.25523 | $30,125.52 |
25,000 | $1.25277 | $31,319.25 |