
9-2176088-5 | |
---|---|
DigiKey Part Number | A110198TR-ND - Tape & Reel (TR) A110198CT-ND - Cut Tape (CT) A110198DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9-2176088-5 |
Description | RES SMD 8.66K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8.66 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 9-2176088-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.38000 | $2.38 |
10 | $1.97100 | $19.71 |
25 | $1.82600 | $45.65 |
50 | $1.72600 | $86.30 |
100 | $1.63070 | $163.07 |
250 | $1.51640 | $379.10 |
500 | $1.43856 | $719.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.46410 | $1,464.10 |
2,000 | $1.39653 | $2,793.06 |
3,000 | $1.36040 | $4,081.20 |
5,000 | $1.31834 | $6,591.70 |
7,000 | $1.29262 | $9,048.34 |
10,000 | $1.26703 | $12,670.30 |
12,000 | $1.25458 | $15,054.96 |
24,000 | $1.21097 | $29,063.28 |
25,000 | $1.20858 | $30,214.50 |