
RP73PF1J8K45BTDF | |
---|---|
DigiKey Part Number | 1712-RP73PF1J8K45BTDFTR-ND - Tape & Reel (TR) 1712-RP73PF1J8K45BTDFCT-ND - Cut Tape (CT) 1712-RP73PF1J8K45BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J8K45BTDF |
Description | RES SMD 8.45K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8.45 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J8K45BTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $2.11600 | $21.16 |
25 | $1.96600 | $49.15 |
50 | $1.85540 | $92.77 |
100 | $1.75420 | $175.42 |
250 | $1.63192 | $407.98 |
500 | $1.54844 | $774.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.42710 | $1,427.10 |
2,000 | $1.36108 | $2,722.16 |
3,000 | $1.32582 | $3,977.46 |
5,000 | $1.28472 | $6,423.60 |
7,000 | $1.25960 | $8,817.20 |
10,000 | $1.23459 | $12,345.90 |
12,000 | $1.22242 | $14,669.04 |
24,000 | $1.17979 | $28,314.96 |
25,000 | $1.17745 | $29,436.25 |