49.9 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9-1625868-4

DigiKey Part Number
A110418TR-ND - Tape & Reel (TR)
A110418CT-ND - Cut Tape (CT)
A110418DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
9-1625868-4
Description
RES SMD 49.9 OHM 0.1% 1/4W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
49.9 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
9-1625868-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14,399
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.47000$2.47
10$2.05500$20.55
25$1.90720$47.68
50$1.80220$90.11
100$1.70350$170.35
250$1.58412$396.03
500$1.50272$751.36
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.42931$1,429.31
2,000$1.36329$2,726.58
3,000$1.32802$3,984.06
5,000$1.28693$6,434.65
7,000$1.26182$8,832.74
10,000$1.23682$12,368.20
Manufacturers Standard Package