412 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8-2176091-1

DigiKey Part Number
A110506TR-ND - Tape & Reel (TR)
A110506CT-ND - Cut Tape (CT)
A110506DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
8-2176091-1
Description
RES SMD 412 OHM 0.1% 1/4W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
412 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
8-2176091-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±25ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0805 (2012 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Resistance
Height - Seated (Max)
0.026" (0.65mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,849
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.63000$2.63
10$2.20300$22.03
25$2.03880$50.97
50$1.92720$96.36
100$1.82110$182.11
250$1.69364$423.41
500$1.60698$803.49
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.52862$1,528.62
Manufacturers Standard Package