
8-2176089-9 | |
---|---|
DigiKey Part Number | A110299TR-ND - Tape & Reel (TR) A110299CT-ND - Cut Tape (CT) A110299DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8-2176089-9 |
Description | RES SMD 97.6K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 97.6 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 8-2176089-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.38000 | $2.38 |
10 | $2.00300 | $20.03 |
25 | $1.85880 | $46.47 |
50 | $1.75560 | $87.78 |
100 | $1.66030 | $166.03 |
250 | $1.54368 | $385.92 |
500 | $1.46468 | $732.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.49071 | $1,490.71 |
2,000 | $1.42202 | $2,844.04 |
3,000 | $1.38531 | $4,155.93 |
5,000 | $1.34253 | $6,712.65 |
7,000 | $1.31640 | $9,214.80 |
10,000 | $1.29038 | $12,903.80 |
12,000 | $1.27773 | $15,332.76 |
24,000 | $1.23339 | $29,601.36 |
25,000 | $1.23096 | $30,774.00 |