
8-2176089-8 | |
---|---|
DigiKey Part Number | A110298TR-ND - Tape & Reel (TR) A110298CT-ND - Cut Tape (CT) A110298DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8-2176089-8 |
Description | RES SMD 95.3K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 95.3 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 8-2176089-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.46000 | $2.46 |
10 | $2.04500 | $20.45 |
25 | $1.89840 | $47.46 |
50 | $1.79320 | $89.66 |
100 | $1.69560 | $169.56 |
250 | $1.57716 | $394.29 |
500 | $1.49638 | $748.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.51945 | $1,519.45 |
2,000 | $1.26466 | $2,529.32 |
3,000 | $1.25409 | $3,762.27 |