
8-2176088-6 | |
---|---|
DigiKey Part Number | A110189TR-ND - Tape & Reel (TR) A110189CT-ND - Cut Tape (CT) A110189DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8-2176088-6 |
Description | RES SMD 6.98K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.98 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 8-2176088-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.91300 | $19.13 |
25 | $1.77680 | $44.42 |
50 | $1.67840 | $83.92 |
100 | $1.58640 | $158.64 |
250 | $1.47504 | $368.76 |
500 | $1.39932 | $699.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.42403 | $1,424.03 |
2,000 | $1.35814 | $2,716.28 |
3,000 | $1.32296 | $3,968.88 |
5,000 | $1.28195 | $6,409.75 |
7,000 | $1.25687 | $8,798.09 |
10,000 | $1.23191 | $12,319.10 |
12,000 | $1.21977 | $14,637.24 |
24,000 | $1.17724 | $28,253.76 |
25,000 | $1.17490 | $29,372.50 |