
8-1625868-6 | |
---|---|
DigiKey Part Number | A110410TR-ND - Tape & Reel (TR) A110410CT-ND - Cut Tape (CT) A110410DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8-1625868-6 |
Description | RES SMD 41.2 OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 41.2 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 8-1625868-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.46000 | $2.46 |
10 | $2.03600 | $20.36 |
25 | $1.88840 | $47.21 |
50 | $1.78500 | $89.25 |
100 | $1.68650 | $168.65 |
250 | $1.56896 | $392.24 |
500 | $1.48866 | $744.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.51518 | $1,515.18 |
2,000 | $1.44543 | $2,890.86 |
3,000 | $1.40816 | $4,224.48 |
5,000 | $1.36473 | $6,823.65 |
7,000 | $1.33821 | $9,367.47 |
10,000 | $1.31181 | $13,118.10 |
12,000 | $1.29896 | $15,587.52 |
24,000 | $1.25397 | $30,095.28 |
25,000 | $1.25150 | $31,287.50 |