
7-2176091-1 | |
---|---|
DigiKey Part Number | A110496TR-ND - Tape & Reel (TR) A110496CT-ND - Cut Tape (CT) A110496DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7-2176091-1 |
Description | RES SMD 324 OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 324 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 7-2176091-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.39000 | $2.39 |
10 | $2.02500 | $20.25 |
25 | $1.87680 | $46.92 |
50 | $1.77320 | $88.66 |
100 | $1.67600 | $167.60 |
250 | $1.55880 | $389.70 |
500 | $1.47896 | $739.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.50522 | $1,505.22 |
2,000 | $1.43587 | $2,871.74 |
3,000 | $1.39884 | $4,196.52 |
5,000 | $1.35568 | $6,778.40 |
7,000 | $1.32930 | $9,305.10 |
10,000 | $1.30304 | $13,030.40 |
12,000 | $1.29028 | $15,483.36 |
24,000 | $1.24554 | $29,892.96 |
25,000 | $1.24308 | $31,077.00 |