
7-2176089-7 | |
---|---|
DigiKey Part Number | A110287TR-ND - Tape & Reel (TR) A110287CT-ND - Cut Tape (CT) A110287DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7-2176089-7 |
Description | RES SMD 73.2K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 73.2 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 7-2176089-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.94600 | $19.46 |
25 | $1.80320 | $45.08 |
50 | $1.70460 | $85.23 |
100 | $1.61020 | $161.02 |
250 | $1.49768 | $374.42 |
500 | $1.42100 | $710.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.44604 | $1,446.04 |
2,000 | $1.37925 | $2,758.50 |
3,000 | $1.34354 | $4,030.62 |
5,000 | $1.30194 | $6,509.70 |
7,000 | $1.27653 | $8,935.71 |
10,000 | $1.25122 | $12,512.20 |
12,000 | $1.23890 | $14,866.80 |
24,000 | $1.19577 | $28,698.48 |
25,000 | $1.19341 | $29,835.25 |