
7-2176088-6 | |
---|---|
DigiKey Part Number | A110179TR-ND - Tape & Reel (TR) A110179CT-ND - Cut Tape (CT) A110179DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7-2176088-6 |
Description | RES SMD 5.49K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5.49 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 7-2176088-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.38000 | $2.38 |
10 | $2.00300 | $20.03 |
25 | $1.85560 | $46.39 |
50 | $1.75220 | $87.61 |
100 | $1.65700 | $165.70 |
250 | $1.54072 | $385.18 |
500 | $1.46172 | $730.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.48775 | $1,487.75 |
2,000 | $1.41915 | $2,838.30 |
3,000 | $1.38249 | $4,147.47 |
5,000 | $1.33981 | $6,699.05 |
7,000 | $1.31372 | $9,196.04 |
10,000 | $1.28775 | $12,877.50 |
12,000 | $1.27511 | $15,301.32 |
24,000 | $1.23087 | $29,540.88 |
25,000 | $1.22843 | $30,710.75 |