
6-2176093-7 | |
---|---|
DigiKey Part Number | A110707TR-ND - Tape & Reel (TR) A110707CT-ND - Cut Tape (CT) A110707DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6-2176093-7 |
Description | RES SMD 51.1K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 51.1 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 6-2176093-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.38000 | $2.38 |
10 | $2.02000 | $20.20 |
25 | $1.87200 | $46.80 |
50 | $1.76860 | $88.43 |
100 | $1.67180 | $167.18 |
250 | $1.55516 | $388.79 |
500 | $1.47552 | $737.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.50179 | $1,501.79 |
2,000 | $1.43262 | $2,865.24 |
3,000 | $1.39565 | $4,186.95 |
5,000 | $1.35258 | $6,762.90 |
7,000 | $1.32628 | $9,283.96 |
10,000 | $1.30008 | $13,000.80 |
12,000 | $1.28734 | $15,448.08 |
24,000 | $1.24271 | $29,825.04 |
25,000 | $1.24025 | $31,006.25 |