Upgrade
Upgrade

6-2176092-9 | |
|---|---|
DigiKey Part Number | A110600TR-ND - Tape & Reel (TR) A110600CT-ND - Cut Tape (CT) A110600DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6-2176092-9 |
Description | RES SMD 3.92K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.92 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 6-2176092-9 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PHP00805E3921BBT1 | Vishay Dale Thin Film | 0 | PHP00805E3921BBT1-ND | $5.00788 | Upgrade |
| PHP00805E3921BST1 | Vishay Dale Thin Film | 0 | PHP00805E3921BST1-ND | $5.00788 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.52862 | $1,528.62 |


